VCC (Visual Communications Company) CNX722C200FVW

Image may be a representation.
See specs for product details.
22MM; RED; FLEXVOLT; WIRE LEADS
Manufacturer #: CNX722C200FVW
Allied Stock #: 70435678

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$10.81 (Each)
1 $10.81
10 $10.49
50 $9.84
100 $9.08
250 $8.22
500 $7.03
Availability

135 can ship immediately.

Estimated Mfr. Lead Time: 6 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Red
Color, Lens : Red
Light Source : LED
Mounting Hole Size : 22 mm
Series : CNX Series
Special Features : FlexVolt
Termination : Lead Wires
Type : Panel Mount Indicator

Overview

Key Features:

  • Designed for extreme harsh and outdoor environments
  • Variety of connection options for fast, easy installation
  • Built-in LED can be used with 5, 12 or 24 volt D/C circuits
  • Fast pitch threads ease assembly, requiring only1 turn
  • Special nut assembles by finger, or with 1" hex tool
  • Direct sunlight visibility
  • Wide angle viewable
  • Resistant to shock and vibration
  • Custom LEDs and lens colors available
  • Optional bezel available in many colors
  • Moisture sealed, IP 67/NEMA 6P rated
  • RoHS compliant

  • Product Added to Cart
    VCC (Visual Communications Company)
    22MM; RED; FLEXVOLT; WIRE LEADS
    Allied Stock #: 70435678
    Mfr's Part #: CNX722C200FVW
    $10.810 Each
    Quantity added: