VCC (Visual Communications Company) CNX722C200FVT

Image may be a representation.
See specs for product details.
22MM; RED; FLEXVOLT; quick disconnect/terminals
Mfr. Part#: CNX722C200FVT
Allied Stock#: 70435677

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$8.980 (Each)
100 $8.980
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 6 weeks

Minimum Quantity: 100

Multiples Of: 1

Specifications

Color : Red
Color, Lens : Red
Light Source : LED
Mounting Hole Size : 22 mm
Mounting Type : Solder
Series : CNX Series
Special Features : FlexVolt
Termination : Solder Terminals
Type : Panel Mount Indicator

Overview

Key Features:

  • Designed for extreme harsh and outdoor environments
  • Variety of connection options for fast, easy installation
  • Built-in LED can be used with 5, 12 or 24 volt D/C circuits
  • Fast pitch threads ease assembly, requiring only1 turn
  • Special nut assembles by finger, or with 1" hex tool
  • Direct sunlight visibility
  • Wide angle viewable
  • Resistant to shock and vibration
  • Custom LEDs and lens colors available
  • Optional bezel available in many colors
  • Moisture sealed, IP 67/NEMA 6P rated
  • RoHS compliant

  • Product Added to Cart
    VCC (Visual Communications Company)
    22MM; RED; FLEXVOLT; quick disconnect/terminals
    Allied Stock #: 70435677
    Mfr's Part #: CNX722C200FVT
    $8.980 Each
    Quantity added: