VCC (Visual Communications Company) CNX410220X4108
Indicator Pnl-Mnt For 5mm LEDs With 2200 Ohm Resistor LeadWires Length 8In
Mfr. Part #: CNX410220X4108 / RS Stock #: 70053178
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$5.55
10
$4.07
100
$2.84
1000
$2.22
2000
$1.88
Product Specifications
Product Attribute
Attribute Value
Search
Lamp Type
LED
Mounting Hole Size
0.31 in ; mm ; 7.9 in
Series
CNX Series
Special Features
Base Only
Type
Relampable
Overview
VCC CNX410 Series LED Mount Cables
VCC CNX410 series 5 mm solderless panel mount LED holders offer simple, fast assembly with reliability and ruggedness. The CNX410 series receptacles do not require tools for assembly and provide quick and easy threaded connections into a wide selection of panel lenses. The CNX410 series feature a built-in current limiting resistor to provide optimal LED performance. These LED cables accept 5 mm through hole bi-lead or tri-lead LEDs and fits to a 8 mm panel mount hole.
VCC CNX410 series 5 mm solderless panel mount LED holders offer simple, fast assembly with reliability and ruggedness. The CNX410 series receptacles do not require tools for assembly and provide quick and easy threaded connections into a wide selection of panel lenses. The CNX410 series feature a built-in current limiting resistor to provide optimal LED performance. These LED cables accept 5 mm through hole bi-lead or tri-lead LEDs and fits to a 8 mm panel mount hole.