VCC (Visual Communications Company) CNX410056E4104

Image may be a representation.
See specs for product details.
Indicator; Pnl-Mnt; For 5mm LEDs; With 560Ohm Resistor; Connectorized; Length 4In
Manufacturer #: CNX410056E4104
Allied Stock #: 70053148

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$2.66 (Each)
1000 $2.66
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1

Specifications

Lamp Type : 5mm
Light Source : LED
Mounting Hole Size : 5mm
Mounting Type : Threaded
Series : CNX Series
Type : Relampable Panel Mount Indicator Base Only

Overview

VCC CNX410 Series LED Mount Cables
VCC CNX410 series 5 mm solderless panel mount LED holders offer simple, fast assembly with reliability and ruggedness. The CNX410 series receptacles do not require tools for assembly and provide quick and easy threaded connections into a wide selection of panel lenses. The CNX410 series feature a built-in current limiting resistor to provide optimal LED performance. These LED cables accept 5 mm through hole bi-lead or tri-lead LEDs and fits to a 8 mm panel mount hole.

Product Added to Cart
VCC (Visual Communications Company)
Indicator; Pnl-Mnt; For 5mm LEDs; With 560Ohm Resistor; Connectorized; Length 4In
Allied Stock #: 70053148
Mfr's Part #: CNX410056E4104
$2.660 Each
Quantity added: