VCC (Visual Communications Company) CNX310056X4124

Image may be a representation.
See specs for product details.
CNX310056X4124 LED Cable; 621.79mm
Manufacturer #: CNX310056X4124
Allied Stock #: 70053086

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$2.42 (Each)
500 $2.42
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 500

Multiples Of: 100

Specifications

Cable, Length : 24 in.
Lamp Type : 5mm
Light Source : LED
Material, Connector : POLYPROPYLENE, UL RATING 94-HB
Mounting Hole Size : .281 in
Resistor Size : 560 ohms
Series : CNX Series
Termination : Lead Wires
Type : Relampable Panel Mount Indicator Base Only
Wire Size : 24 AWG 7 strand copper, insulated

Overview

Product Description: The LED sockets feature a built-in current limiting resistor to provide optimal
LED performance. CNX 310 XXX can be ordered with 5 mm LED, connector and resistor only or with wire leads with or without termination

Product Specifications:

  • Available with resistor values ranging from 120 ohms to 2220 ohms
  • .281" diameter mounting hole
  • Rated to NEMA 6P and IP67 protection
  • Well suited for harsh environment applications

  • Product Added to Cart
    VCC (Visual Communications Company)
    CNX310056X4124 LED Cable; 621.79mm
    Allied Stock #: 70053086
    Mfr's Part #: CNX310056X4124
    $2.420 Each
    Quantity added: