VCC (Visual Communications Company) CNX_310_056_E_4_1_18
CNX310056E4118 LED Cable, 469.39mm
Mfr. Part #: CNX_310_056_E_4_1_18 / RS Stock #: 70053079
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
500
$5.14
2500
$4.72
5000
$4.36
50000
$4.11
500000
$3.85
Product Specifications
Product Attribute
Attribute Value
Search
Cable Length
18 in
Connector Material
POLYPROPYLENE, UL RATING 94-HB
Mounting Hole Size
0.281 in
Resistor Size
560 ohms
Termination
Locking Header Connector
Type
Relampable Base Only
Wire Size
24 AWG 7 strand copper, insulated AWG
Overview
Product Description: The LED sockets feature a built-in current limiting resistor to provide optimal
LED performance. CNX 310 XXX can be ordered with 5 mm LED, connector and resistor only or with wire leads with or without termination
Product Specifications:
Available with resistor values ranging from 120 ohms to 2220 ohms
.281” diameter mounting hole
Rated to NEMA 6P and IP67 protection
Well suited for harsh environment applications