VCC (Visual Communications Company) CMS_322_RTP

Image may be a representation.
See specs for product details.
CMS322RTP; CMS322 Series LED Lens; Round Beam
Manufacturer #: CMS_322_RTP
Allied Stock #: 70052798

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.41 (Each)
1 $1.41
10 $1.37
50 $1.28
100 $1.18
250 $1.07
500 $0.92
Availability

1368 can ship immediately.

Estimated Mfr. Lead Time: 8 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Red
For Use With : T1-3/4
Hole Size : 0.281" (7.2 mm)
Hole to Hole Center : 3⁄8 In.
Material, Lens : Polycarbonate
Primary Type : Lens
Series : CMS Series
Type : Low Profile

Overview



Features

  • Lenses Constructed of Optical Quality U.L. Listed Polycarbonate
  • Lens Mounts Through Front of Panel and is Secured In Place with Retaining Ring or CONXRITE® Interconnect
  • SMC 170 Lenses: Are Used with 3 mm Bi-Lead LEDs, Mount in a 0.171" (4.4 mm) Hole, On 1⁄4" Centers and In Panels 1⁄32" to 3⁄32" Thick and Secures with RNG 132 Retaining Ring or CNXB CONXRITE® Interconnect
  • CMC and CML Series Lenses: Are Used with 5 mm Bi-Lead LEDs, Mount in a 0.281" (7.2 mm) Hole, On 3⁄8" Centers, In Panels 1⁄32" to 1⁄4" Thick and Secures with RNG 268 Retaining Ring or CNXC CONXRITE® Interconnect
  • CMS 322 Lenses: Are Used with 5 mm Tri-Lead LEDs, Mount in a 0.281" (7.2 mm) Hole, On 3⁄8" Centers, In Panels 1⁄32" to 1⁄8" Thick and Secures with RNG 268 Retaining Ring or CNXD CONXRITE® Interconnect
  • The CMS 322 Lens Seal Is a Medical Grade 40-Durometer Thermoplastic Material
  • Mounting Hole(s) Should Be Deburred But Not Chamfered

  • Product Added to Cart
    VCC (Visual Communications Company)
    CMS322RTP; CMS322 Series LED Lens; Round Beam
    Allied Stock #: 70052798
    Mfr's Part #: CMS_322_RTP
    $1.410 Each
    Quantity added: