VCC (Visual Communications Company) CMDA1AR7A1X

Image may be a representation.
See specs for product details.
LED; SURFACE MOUNT; CLEAR LENS; 2.1V; 20MA; RED
Manufacturer #: CMDA1AR7A1X
Allied Stock #: 70129890

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2000

Multiples Of: 2000

Specifications

Color, Emitted : Red
Color, Lens : Clear
Current, Forward : 20 mA
Luminous Intensity : 75 mcd
Mounting Type : Surface Mount
Package Type : 2 mm x 1.5 mm
Series : CMDA Series
Viewing Angle : 130 °
Voltage, Forward : 2.1 V
Wavelength, Peak : 650 nm
Product Added to Cart
VCC (Visual Communications Company)
LED; SURFACE MOUNT; CLEAR LENS; 2.1V; 20MA; RED
Allied Stock #: 70129890
Mfr's Part #: CMDA1AR7A1X
$0.160 Each
Quantity added: