VCC (Visual Communications Company) 85--10PK
Lamp, Incandescent, T-1 3/4, Wedge, 28V, 40mA, 0.3MSCP, 7000 Hrs
Mfr. Part #: 85--10PK / RS Stock #: 70152646
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Base Style
Wedge
Base Type
Wedge
Bulb Type
T1 3/4
Current Rating
40 mA
Filament Type
C-2F
Lamp Life
7000 hr
Lamp Size
0.6 in.H x 0.230 in. Dia. in
Lamp Voltage
28 V
Lens Color
Clear
Life
7000 hrs.
Life Hours
7000
Lumens
4
Product Header
T-1 3/4 Wedge Base Incandescent Lamp
Series
197 Series
Type
LED
Voltage Rating
24 VDC
Overview
28 V Lamp Voltage, 0.04 A, Wedge Base Type, Lamps
C-2F filament type
Package type T-1-3/4.
Package type T-1-3/4.