Location: 
All Products

VCC (Visual Communications Company) 7218

VCC (Visual Communications Company) - 7218 - Lamp;  Incandescent,  T-1 Wire Terminal,  10 V;  0.027 A;  0.1 MSCP,  10, 000 hrs View larger image View larger image
Image may be a representation.
See specs for product details.

VCC (Visual Communications Company) Lamp; Incandescent, T-1 Wire Terminal, 10 V; 0.027 A; 0.1 MSCP, 10, 000 hrs
Mfr. Part#:
7218

Allied Stock#: 70152489
 
View More from VCC (Visual Communications Company) >>
Pricing (USD) & Availability
Standard Pricing
$0.255 (Each)
1$0.255
10$0.235
20$0.204
Availability

1060 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Base Style: Wire Term
Brand/Series: 7218 Series
Bulb Type: T1
Color, Emitted: White
Current Rating: 0.027 A
Diameter: 0.125 in. (Max.)
Filament Type: C-2F
Lamp Life: 10,000 hr
Lamp Voltage: 10 V
Life: 10000 hrs.
Life Hours: 10000
Luminous Intensity: 0.1 MSCP
Supply Voltage: 10 V
Type: Incandescent
Voltage Rating: 10.00 V

Overview

0.125 in. (Max.) Diameter, 10, 000 hr. Lamp Life, C-2F Filament Type, Lamps
  • T-1 wire terminal
    10.0 V lamp voltage. 0.027 A rated current
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.