VCC (Visual Communications Company) 6010M3
Indicator Panel Mount Neon Mnt-Sz 0.38" Lock Washer & Hex Nut Amber 105-125VAC
Mfr. Part #: 6010M3 / RS Stock #: 70130288
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$8.88
Additional Inventory
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Bezel
Polished Stainless Steel
Color
Orange
Housing Material
Black Nylon
Lamp Type
Neon
Lens Material
Polycarbonate
Mounting Hole Diameter
0.38 in
Mounting Hole Size
0.38 in in ; 9.7 mm in
Operating Voltage
105 to 125 V
Product Header
6010M Series Oil-Tight Non-Relampable Neon Indicator Light
Special Features
Oil-Tight
Supply Voltage
115 VAC
Termination
Lead Wires
Thread Size
3/8 in. - 24 AWG
Type
Non-Relampable
Voltage Rating
105 to 125 V
Wire Size
22 AWG
Overview
LED, Amber Color, 105 to 125 VAC Voltage Rating, Polycarbonate Lens Material