Location: 
All Products

VCC (Visual Communications Company) 6010M1

VCC (Visual Communications Company) - 6010M1 - Indicator, Pnl-Mnt;  Neon;  Red;  Oil Tight;  125 VAC;  0.38 in.;  MH;  22AWG Wire Leads View larger image View larger image
Image may be a representation.
See specs for product details.

VCC (Visual Communications Company) Indicator, Pnl-Mnt; Neon; Red; Oil Tight; 125 VAC; 0.38 in.; MH; 22AWG Wire Leads
Mfr. Part#:
6010M1

Allied Stock#: 70130287

 RoHS Compliant Part

 
View More from VCC (Visual Communications Company) >>
Pricing (USD) & Availability
Standard Pricing
$3.34 (Each)
1$3.344
10$3.075
20$2.705
Availability

1348 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 6010M Series
Color: Red
Color, Lens: Red
Lamp Type: Neon
Lens Color: Red
Light Source: Neon
Mounting Hole Size: 0.38 in.
Mounting Type: Lead Wires
Special Features: Oil-Tight
Supply Voltage: 125 VAC
Termination: Leadwires
Type: Non-Relampable
Voltage, Operating: 105-125 VAC

Overview

VCC 601xM Series Oil Tight Panel Mount Indicators
VCC 601xM series non-relampable panel mount LED indicators feature a built-in resistor to provide optimal LED performance. These indicators are push fit mounted into a 9.65 mm panel cut out, and supplied with 120 mm insulated wire leads. The 601xM series features a high intensity light output, low current draw and super bright LEDs with a wide viewing angle.