VCC (Visual Communications Company) 5682F1;1

Image may be a representation.
See specs for product details.
Indicator; LED; PCB Thru-Hole; Bulb T-1; Red (Top/Bottom); Red; Round; 55deg; 10mcd
Mfr. Part#: 5682F1;1
Allied Stock#: 70129997

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$1.420 (Each)
5000 $1.420
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5000

Multiples Of: 500

Specifications

Bulb Type : 3 mm
Color, Emitted : Red
Color, Lens : Red
Configuration : Bi-Level High
Current, Forward : 10 mA
Lens Shape : Round
Luminous Intensity : 10 mcd
Mounting Type : Through Hole
Product Header : 5682F Series Dual Mount T-1 LED Assembly
Series : 5682F Series
View : RT-Angle
Viewing Angle : 50 °
Voltage, Forward : 2 V

Overview

5680 Series T1 Right Angle Vertical Dual LED
VCC 5680 Series T1 right angle two high LED assembly are vertical mounted to simplify PC board mounting. The 5680 series dual assembly with 2 LEDs permits easy installlation and assures matched height and center to center spacing. The 5680 series features a high intensity light output, low current draw and super bright diffused lens LEDs with a wide viewing angle.

Product Added to Cart
VCC (Visual Communications Company)
Indicator; LED; PCB Thru-Hole; Bulb T-1; Red (Top/Bottom); Red; Round; 55deg; 10mcd
Allied Stock #: 70129997
Mfr's Part #: 5682F1;1
$1.420 Each
Quantity added: