VCC (Visual Communications Company) 5302H5-5V

Image may be a representation.
See specs for product details.
Indicator; LED; PCB Thru-Hole; Bulb T-1 3/4; Green; Green; Round; Angl 60deg; Rt Angle
Manufacturer #: 5302H5-5V
Allied Stock #: 70130279

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.38 (Each)
1000 $0.38
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 6 weeks

Minimum Quantity: 1000

Multiples Of: 1000

Specifications

Application : For backlighting in dashboards and switches, indicator and backlighting in telephone and fax, indicator and backlight for audio and video equipment, indicator and backlight for battery driven equipment, small indicator for outdoor applications, indicator
Bulb Type : 2 mm
Color : Green
Color, Emitted : Green
Color, Lens : Green
Configuration : Single
Current, Forward : 15 mA
Diameter : 0.200 in. (Max.)
Lens Shape : Round
Luminous Intensity : 2 mcd
Mounting Type : Through Hole
Package Type : T-1 3/4
Product Header : 5300 Series T-1 3/4 Right Angle LED Assembly
Series : 5300 Series
Standards : UL94V-O
Technology : GaP
Temperature, Operating, Maximum : 100 °C
Temperature, Operating, Minimum : -55 °C
Temperature, Soldering : 260 °C
View : RT-Angle
Viewing Angle : 60 °
Voltage, Forward : 5 V
Voltage, Reverse : 5 V (Min) Breakdown
Wavelength, Peak : 565 nm

Overview

Green, T-1 3/4 Package Type, Right Angle LEDs

  • Block mounting height and spacing alignment saves assembly cost and time
  • Full range of brightness
  • Available with built-in resistor chip to eliminate the need for external resistor, operates off 5 V or 12 V supply
  • TTL compatible
  • Standoffs prevent flux entrapment
  • Housing: black nylon

  • Product Added to Cart
    VCC (Visual Communications Company)
    Indicator; LED; PCB Thru-Hole; Bulb T-1 3/4; Green; Green; Round; Angl 60deg; Rt Angle
    Allied Stock #: 70130279
    Mfr's Part #: 5302H5-5V
    $0.380 Each
    Quantity added: