VCC (Visual Communications Company) 5302H3-12V

Image may be a representation.
See specs for product details.
Indicator; LED; PCB Thru-Hole; Bulb T-1 3/4; Amber; Amber; Round; 60deg; Right Angle
Manufacturer #: 5302H3-12V
Allied Stock #: 70130401

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.80 (Each)
1000 $0.80
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1000

Specifications

Bulb Type : 2 mm
Color, Emitted : Amber
Color, Lens : Amber
Configuration : Single
Current, Forward : 10 mA
Lens Shape : Round
Luminous Intensity : 8 mcd
Mounting Type : Through Hole
Product Header : 5300 Series T-1 3/4 Right Angle LED Assembly
Series : 5300 Series
View : RT-Angle
Viewing Angle : 60 °
Voltage, Forward : 12 V
Wavelength, Peak : 583

Overview

5300 Series T1-3/4 Right Angle LED
VCC 5300 Series T1 3/4 Right Angle sub-miniature LEDs are vertical mounted to simplify PC board mounting. The 5300 series features a built-in resistor chip, high intensity light output and low current draw.

Product Added to Cart
VCC (Visual Communications Company)
Indicator; LED; PCB Thru-Hole; Bulb T-1 3/4; Amber; Amber; Round; 60deg; Right Angle
Allied Stock #: 70130401
Mfr's Part #: 5302H3-12V
$0.800 Each
Quantity added: