VCC (Visual Communications Company) 5110F5-5V

Image may be a representation.
See specs for product details.
Indicator Light; Pnl Mnt; LED; Hole 0.158 in; Snap; Grn; 5V; Leads; Built-In Resistor
Manufacturer #: 5110F5-5V
Allied Stock #: 70130394

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.20 (Each)
1 $2.20
10 $2.13
50 $2.00
100 $1.85
250 $1.67
500 $1.43
Availability

1548 can ship immediately.

Estimated Mfr. Lead Time: 6 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Green
Color, Lens : Green
Current Rating : 10 mA
Current, Forward : 15 mA (Max.) (Continuous)
Diameter, Mounting Hole : 0.155⁄0.158 in.
Height : 0.6" (15.2mm)
Lens Color : Green
Light Source : LED
Luminous Intensity : 8.0 mcd (Typ.)
Material, Housing : Black Nylon
Mounting Hole Size : 0.157 in.
Mounting Type : Panel
Product Header : 5110F Series Panel Mounted LED Indicator Light
Series : 5110F Series
Special Features : Built-In Resistor
Supply Voltage : 5 VDC
Termination : Lead Wires
Thickness, Panel : 0.031⁄0.062 in.
Type : Panel Mount Indicator
Voltage Rating : 5 V
Voltage, Operating : 5 V
Voltage, Reverse : 5 V (Min.) (Breakdown)
Wavelength, Peak : 565 nm

Overview

Wire Leaded, 0.155/0.158 in. Mounting Hole Dia., 5110F Series Panel Mount LED Indicator Light

  • Super brite T-1 LED

  • Diffused lens allows wide angle viewing

  • Rated Current at 10 mA

  • Built-in chip resistor operates directly off 5-7.5 volt supply, no external resistor needed



    24 AWG, 6 in. long, 0.250 stripped wire leads. Red lead anode (+).


  • Product Added to Cart
    VCC (Visual Communications Company)
    Indicator Light; Pnl Mnt; LED; Hole 0.158 in; Snap; Grn; 5V; Leads; Built-In Resistor
    Allied Stock #: 70130394
    Mfr's Part #: 5110F5-5V
    $2.200 Each
    Quantity added: