VCC (Visual Communications Company) 5110F3-5V
Indicator,Pnl Mnt,LED,Mnt-Sz 0.158",Snap-Fit,Amber,5V,Leads,Built-In Resistor
Mfr. Part #: 5110F3-5V / RS Stock #: 70130393
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.45
10
$1.41
Additional Inventory
Manufacturer Lead Time:
14 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Color
Orange
Current Rating
10 mA
Forward Current
15 mA (Max.) (Continuous) A
Housing Material
Nylon
Lamp Type
LED
Luminous Intensity
8.00 mcd
Mounting Hole Size
0.156” (4mm) in
Operating Voltage
5 V
Panel Thickness
0.031 in.0.062 in.
Peak Wavelength
583 nm
Product Header
5110F Series Panel Mounted LED Indicator Light
Reverse Voltage
5 V (Min.) (Breakdown) C
Series
5110F Series
Special Features
Integrated Resistor
Supply Voltage
5 VDC
Termination
Lead Wires
Type
General Purpose
Voltage Rating
5 V
Overview
LED, Amber Color, 7 mcd (Typ.) Luminous Intensity
Diffused lens allows wide angle viewing
Rated Current at 10 mA
Built-in chip resistor operates directly off 5-7.5 volt supply, no external resistor needed
6.0" 24 AWG wire
Material housing nylon. Peak wavelength 583 nm.
Material housing nylon. Peak wavelength 583 nm.