Location: 
All Products

VCC (Visual Communications Company) 5102H1-12V

VCC (Visual Communications Company) - 5102H1-12V - Indicator, Pnl-Mnt;  LED;  Red;  4mcd;  1/4In.;  12V;  Wire Lead;  13mA;  Nylon;  0.530In.H;  15mA View larger image View larger image
Image may be a representation.
See specs for product details.

VCC (Visual Communications Company) Indicator, Pnl-Mnt; LED; Red; 4mcd; 1/4In.; 12V; Wire Lead; 13mA; Nylon; 0.530In.H; 15mA
Mfr. Part#:
5102H1-12V

Allied Stock#: 70130389

 RoHS Compliant Part

 
View More from VCC (Visual Communications Company) >>
Pricing (USD) & Availability
Standard Pricing
$1.85 (Each)
1$1.847
10$1.696
20$1.495
50$1.275
100$1.084
250$0.913
Availability

4992 can ship immediately.

2100 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 5102H Series
Color: Red
Color, Lens: Red
Current Rating: 13 mA
Current, Forward: 15 mA (Max.)
Diameter, Mounting Hole: 1⁄4 in.
Height: 0.530 in. (Body), 0.220 in. (Lens)
Lamp Type: LED
Lens Color: Red
Light Source: LED
Luminous Intensity: 4.0 mcd (Typ.)
Material, Housing: Nylon
Mounting Hole Size: 0.252 in.
Mounting Type: Panel Mount
Special Features: Built-In Resistor
Supply Voltage: 12 VDC
Termination: Leadwires
Thickness, Panel: 0.31⁄0.062 in.
Type: Non-Relampable
Voltage Rating: 12 V
Voltage, Operating: 12 V
Voltage, Reverse: -5 V (Min.)
Wavelength, Peak: 635 nm

Overview

Panel Mounted LED Indicator Light with Wire Lead, 1/4in. Mounting Hole Diameter
  • Super-brite 4 mcd

  • Rated Current at 13 mA

  • Built-in resistor chip operates directly off 12-20 volt supply without external resistor




  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.