VCC (Visual Communications Company) 45RNG18-2111T3

Image may be a representation.
See specs for product details.
Indicator; Pnl-Mnt; Press Fit; Red; 5/16 in.; 28 V; 0.04 A; Zinc Plated Brass; 3/16 in.
Manufacturer #: 45RNG18-2111T3
Allied Stock #: 70214137

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.81 (Each)
500 $4.81
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 11 weeks

Minimum Quantity: 500

Multiples Of: 100

Specifications

Bezel : Zinc Plated Brass
Color : Red
Color, Lens : Red
Current, Ratings : 0.04 A
Diameter, Lamp : 19⁄64 in.
Diameter, Mounting Hole : 5⁄16 in.
Dimensions : 13/32" Bulb Dia. x 1-11/64" L x 0.020" (Min) T
Lamp Life : 7000 hr
Lamp Type : Incandescent
Length, Tab Terminal : 3⁄16
Lens Color : Red
Life : 7,000 hrs.
Life Hours : 7000
Light Source : Neon
Material, Housing : White Nylon
Material, Lens : Polycorbonate
Mounting Hole Size : 0.313 in.
Mounting Type : QC, Solder
Product Header : 45 Series Press-Fit Indicator Light
Series : 45 Series
Supply Voltage : 28 VDC
Termination : QC Tabs
Type : Panel Mount Indicator
Voltage Rating : 28 V
Voltage, Operating : 28 V

Overview

Red , Zinc Plated Brass Bezel, Polycorbonate Lens, PressFit Indicator Lights

Features nickel-plated bezel; Hi-Hat lens (flush style lens also available); speed nut supplied. Neon Indicators: Feature current-limiting resistors for 125 V and 250 V. LED Indicators: Feature one tinned 3/16" terminal to identify the anode (+), one non-tinned terminal denotes cathode (-). Terminations: 3/16" Q.C. terminals. Other Options Available: 2, 6, 12, 24 volt LEDs and 6, 14, 28 volt incandescent indicators: also blue, white and clear neon and incandescent indicators. Also can be offered with 1/8 tab terminals.
The 45 series indicators are designed with 3/16 in. tab terminals. Indicators mount into a 5/16 in. mounting hole with a recommended panel thickness of 0.020 in. (Min.).

Product Added to Cart
VCC (Visual Communications Company)
Indicator; Pnl-Mnt; Press Fit; Red; 5/16 in.; 28 V; 0.04 A; Zinc Plated Brass; 3/16 in.
Allied Stock #: 70214137
Mfr's Part #: 45RNG18-2111T3
$4.810 Each
Quantity added: