VCC (Visual Communications Company) 399-10PK

Image may be a representation.
See specs for product details.
Lamp; Incandescent; T-1 3/4; Midget Screw; 28V; 40mA; 0.3MSCP; 7000 Hrs
Mfr. Part#: 399-10PK
Allied Stock#: 70152670

Resources

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Base Style : IEC E5
Color, Emitted : White
Color, Lens : Clear
Current Rating : 40 mA
Diameter : 0.230 in. (Max.)
Filament Type : C-2F
Lamp Life : 7000 hr
Lamp Voltage : 28 V
Length : 0.625" <5/8> (15.875mm)
Life : 7000 hrs.
Life Hours : 7000
Luminous Intensity : 0.3 MSCP
Product Header : T1-3/4 Midget Screw Base Incandescent Lamp
Type : Incandescent
Voltage Rating : 28.00 V

Overview

T-1 3/4 Midget Incandescent Lamp

  • The design voltage is 28 V
    The filament type is C-2F.

  • Product Added to Cart
    VCC (Visual Communications Company)
    Lamp; Incandescent; T-1 3/4; Midget Screw; 28V; 40mA; 0.3MSCP; 7000 Hrs
    Allied Stock #: 70152670
    Mfr's Part #: 399-10PK
    $4.840 Pack of 10
    Quantity added: