VCC (Visual Communications Company) 35R-2312T
Indicator Panel Mount Neon Mnt-Sz 0.5" Press-Fit Green 250V Tabs 25000 Hrs
Mfr. Part #: 35R-2312T / RS Stock #: 70214010
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
500
$3.62
5000
$3.57
12500
$3.52
Additional Inventory
Manufacturer Lead Time:
11 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Bezel
Nickel Plated Brass
Color
Green
Housing Material
White Nylon
Lamp Life
25000 hr.
Lamp Type
Neon
Lens Material
Polycarbonate
Life
25000 Hours
Life Hours
25000
Mounting Hole Diameter
0.5 in
Mounting Hole Size
0.5 in ; mm ; 12.7 in
Operating Voltage
250 V
Power Rating
13 W
Product Header
35 Series Press-Fit Indicator Light
Series
35R Series
Supply Voltage
250 V
Termination
Quick Connect
Voltage Rating
250 V
Overview
Pressfit Indicator Light, Color Green, Neon Lamp Type, 25000 Hrs Life, 125 V Voltage Rating
Features nickel-plated bezel. - Lens Styles: Flat cylindrical or flush. - LED Indicators: Feature color-coded wire leads, red = anode (+), black = cathode (-) or one tinned 3/16" terminal to identify the anode (+), one non-tinned terminal denotes cathode (-). - Termination: 6" wire leads, stripped 1/2" or 3/16" Q.C. terminals designated by T suffix. - Other Options Available: Dome and Hi-Hat; 2 volt and 6 volt LED indicators or 6 volt incandescent indicators; also blue, white or clear neon and incandescent indicators. Indicators may be ordered without bezels.
Features nickel-plated bezel. - Lens Styles: Flat cylindrical or flush. - LED Indicators: Feature color-coded wire leads, red = anode (+), black = cathode (-) or one tinned 3/16" terminal to identify the anode (+), one non-tinned terminal denotes cathode (-). - Termination: 6" wire leads, stripped 1/2" or 3/16" Q.C. terminals designated by T suffix. - Other Options Available: Dome and Hi-Hat; 2 volt and 6 volt LED indicators or 6 volt incandescent indicators; also blue, white or clear neon and incandescent indicators. Indicators may be ordered without bezels.