Location: 
All Products

VCC (Visual Communications Company) 23-233TL

VCC (Visual Communications Company) - 23-233TL - Lamp Holder;  Miniature Wedge;  20 W;  28 V;  Black Nylon (Housing);  6 in.;  Lug View larger image View larger image
Image may be a representation.
See specs for product details.

VCC (Visual Communications Company) Lamp Holder; Miniature Wedge; 20 W; 28 V; Black Nylon (Housing); 6 in.; Lug
Mfr. Part#:
23-233TL

Allied Stock#: 70214083

 RoHS Compliant Part

 
View More from VCC (Visual Communications Company) >>
Pricing (USD) & Availability
Standard Pricing
$1.45 (Each)
1$1.450
Availability

632 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Base Style: Miniature Wedge
Brand/Series: 23 Series
Dimensions: 13⁄16 in. L x 9⁄32 in. H x 23⁄32 in. (Outer Dia.)
Material: Black Nylon (Housing)
Power Rating: 20 W
Standards: UL Listed, CSA Recognized
Termination: Lugs
Voltage Rating: 28 V

Overview

23 Series Miniature Wedge Base Lamp Holders, 20 W Power Rating, Black Nylon Housing Material

Features nylon housing; two #22 AWG 6" wire leads or two solder lug terminals, tinned for easy soldering. Printed circuit board versions 23-35 require 0.070" mounting hole with 0.400" spacing. Twist and lock version 23-233TL does not require soldering. Plastic plug button type 23-40PL requires 5/8" mounting hole. Grounded units also are available. Please contact your local Allied sales representative for details. Maximum Ratings: 20 watts, 28 volts.

  • UL Recognized
  • CSA Certified
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.