Location: 
All Products

VCC (Visual Communications Company) 23-07

VCC (Visual Communications Company) - 23-07 - Lampholder;  For T-5,  T-3 1/4 Wedge Base Lamps;  20W;  28V;  Nylon;  Solder Terminals View larger image View larger image
Image may be a representation.
See specs for product details.

VCC (Visual Communications Company) Lampholder; For T-5, T-3 1/4 Wedge Base Lamps; 20W; 28V; Nylon; Solder Terminals
Mfr. Part#:
23-07

Allied Stock#: 70214023

 RoHS Compliant Part

 
View More from VCC (Visual Communications Company) >>
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 419.
Pricing (USD) & Availability
Standard Pricing
$1.55 (Each)
1$1.550
Availability

419 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Base Style: Miniature Wedge
Brand/Series: 23 Series
Dimensions: 5⁄8 in. L x 17⁄32 in. W x 5⁄16 in. H
Material: Nylon
Power Rating: 20 W
Standards: UL Listed, CSA Certified
Termination: Solder Lugs
Voltage Rating: 28 V

Overview

Miniature Wedge Base Lamp Holders, 20 W Power Rating, 28 V Voltage Rating

Features nylon housing; two #22 AWG 6" wire leads or two solder lug terminals, tinned for easy soldering. Printed circuit board versions 23-35 require 0.070" mounting hole with 0.400" spacing. Twist and lock version 23-233TL does not require soldering. Plastic plug button type 23-40PL requires 5/8" mounting hole. Grounded units also are available. Please contact your local Allied sales representative for details. Maximum Ratings: 20 watts, 28 volts.

  • UL Recognized
  • CSA Certified
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.