VCC (Visual Communications Company) 2153A5

Image may be a representation.
See specs for product details.
Indicator Light; Panel Mount; Neon; Hole 0.31 in; Push-On; Green; 208-250VAC; Leads
Manufacturer #: 2153A5
Allied Stock #: 70130336

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$3.41 (Each)
1 $3.41
10 $3.31
50 $3.10
100 $2.86
250 $2.59
500 $2.22
Availability

121 can ship immediately.

500 on order.

Estimated Mfr. Lead Time: 13 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Bezel : Polished Stainless Steel
Color : Green
Color, Lens : Green
Diameter, Mounting Hole : 0.31 in. (Min.)
Dimensions : 1.31" Body L x 0.38" Body Dia.
Lens Color : Green
Light Source : Neon
Material, Housing : White Nylon
Material, Lens : Polycarbonate
Mounting Hole Size : 0.31 in.
Mounting Type : Panel
Product Header : 2153A Series Non-Relampable Neon Indicator Light
Series : 2153A Series
Special Features : Non-Relampable
Supply Voltage : 230 VAC
Termination : Lead Wires
Type : Panel Mount Indicator
Voltage Rating : 208 to 250 V
Voltage, Operating : 208-250 VAC
Wire Size : 22 AWG

Overview

Miniature neon pilot lights are engineered for long-service reliability. Rugged, unaffected by shock and vibration.
Features

  • White Nylon Housing
  • Polycarbonate Lens
  • 0.187" Tinned Brass Q.C. Terminals 0.020" Thick or 4.4 to 4.8" 22 AWG 105°C Leadwire Stripped 1⁄2" Termination
  • 0.310" Minimum Mounting Hole
  • 25,000 Hours Average Operating Life
  • UL Recognized and CSA Approved

  • Product Added to Cart
    VCC (Visual Communications Company)
    Indicator Light; Panel Mount; Neon; Hole 0.31 in; Push-On; Green; 208-250VAC; Leads
    Allied Stock #: 70130336
    Mfr's Part #: 2153A5
    $3.410 Each
    Quantity added: