VCC (Visual Communications Company) 2151QA1
Panel Mount Indicator Neon 0.3" QC Tabs 208 to 250V Red 2151QA Series
Mfr. Part #: 2151QA1 / RS Stock #: 70130343
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2.36
Additional Inventory
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Bezel
Polished Stainless Steel
Color
Red
Finish
White
Housing Material
Nylon
Lamp Type
Neon
Lens Material
Polycarbonate
Mounting Hole Diameter
0.31 in
Mounting Hole Size
0.315 in in ; 8 mm in
Operating Voltage
208 to 250 V
Product Header
2151QA Series Non-Relampable Neon Indicator Light
Supply Voltage
208-250 VAC
Tab Terminal Length
0.187
Termination
Quick Connect
Type
Non-Relampable
Overview
Miniature neon pilot lights are engineered for long-service reliability. Rugged, unaffected by shock and vibration.
Features
White Nylon Housing
Polycarbonate Lens
0.187" Tinned Brass Q.C. Terminals 0.020" Thick or 4.4 to 4.8" 22 AWG 105°C Leadwire Stripped 1/2" Termination
0.310" Minimum Mounting Hole
25,000 Hours Average Operating Life
UL Recognized and CSA Approved
Features