VCC (Visual Communications Company) 1769-10PK
Lamp, 2.5 V, 0.2 A, 0.200 MSCP, 500 hr, 0.23 in. (Max.), 0.625 in. (Max.), C-2R
Mfr. Part #: 1769-10PK / RS Stock #: 70152566
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Base Style
IEC E5
Color Emitted
White
Current Rating
200 mA
Diameter
0.23 in. (Max.) in
Filament Type
C-2R
Lamp Life
500 hr
Lamp Voltage
2.5 V
Lens Color
Clear
Life
500 hrs.
Life Hours
500
Lumens
3
Series
510 Series
Type
LED
Voltage Rating
2.07 V
Overview
T-1-3/4 Midget Screw Base Lamp
C-2R filament type
T-1-3/4 midget screw base.
T-1-3/4 midget screw base.