VCC (Visual Communications Company) 17

Image may be a representation.
See specs for product details.
Lamp; Incandescent; T-1 3/4; Wedge; 28V; 65mA; 0.65MSCP; 3000 Hrs
Manufacturer #: 17
Allied Stock #: 70130141

RoHS Compliant Part

Resources

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 10 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Base Style : Wedge
Base Type : T-1-3⁄4 Wedge
Bulb Type : T-1 3/4
Color, Lens : Clear
Current Rating : 65 mA
Filament Type : C-2F
Lamp Life : 5000 hr.
Lamp Size : 0.600 in. (Max.)
Lamp Voltage : 28 V
Life : 3000 hrs.
Life Hours : 3000
Luminous Intensity : 0.65 MSCP
Product Header : T-1 3/4 Wedge Base Incandescent Lamp
Type : Incandescent
Voltage Rating : 28 VDC

Overview

T-1-3/4 Wedge Base Sub-Miniature Lamps, 5000 hr Lamp Life, C-2F Filament

  • 0.800 in. (Max.) L
    T-1-3/4 wedge base sub-miniature lamp.

  • Product Added to Cart
    VCC (Visual Communications Company)
    Lamp; Incandescent; T-1 3/4; Wedge; 28V; 65mA; 0.65MSCP; 3000 Hrs
    Allied Stock #: 70130141
    Mfr's Part #: 17
    $0.490 Each
    Quantity added: