Location: 
All Products

VCC (Visual Communications Company) 12-230BN

VCC (Visual Communications Company) - 12-230BN - Lamp Holder;  Candelabra Bayonet;  75 W;  Zinc Plated Steel;  #18 AWG;  Solder Lug View larger image View larger image
Image may be a representation.
See specs for product details.

VCC (Visual Communications Company) Lamp Holder; Candelabra Bayonet; 75 W; Zinc Plated Steel; #18 AWG; Solder Lug
Mfr. Part#:
12-230BN

Allied Stock#: 70214054

 RoHS Compliant Part

 
View More from VCC (Visual Communications Company) >>
Pricing (USD) & Availability
Standard Pricing
$2.83 (Each)
1$2.826
Availability

53 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Base Style: Candelabra Bayonet
Brand/Series: 12 Series
Dimensions: 29⁄32 in. H x 21⁄32 in. O.D
Lead Wire Size: 18 AWG
Length: 6" (152.4mm)
Material: Zinc Plated Steel
Power Rating: 75 W
Standards: UL Listed, CSA Certified
Termination: Solder Lugs
Voltage Rating: 125 V

Overview

Lamp Holder, Bayonet Base, 75 W Power Rating, 125 V Voltage Rating

11-200 Series. Features one center contact; one #18 AWG 6" wire lead, stripped 1⁄2"; mounting brackets grounded to shell. Can be supplied with wire grounded to internal spring for customers that need second wire lead for ease of installation. 12-200 Series. Features two center contacts, two #18 AWG 6" wire leads, stripped 1⁄2", mounting brackets and wire leads grounded independent of contacts. Plug Button Type Lampholders 11-240 and 12-240 snap into 15⁄16" hole. Maximum Ratings: 11-200 Series — 75 watts, 125 volts; 12-200 Series — 75 watts, 125 volts.

Features
  • Series 11-200 — UL Recognized
  • Series 12-200 — UL Listed
  • Series 11-200 and Series 12-200 — CSA Certified