VCC (Visual Communications Company) 1090QC5-28V

Image may be a representation.
See specs for product details.
Indicator; Pnl Mnt; Incandescent; Mnt-Sz 0.5"; Snap-Fit; Green; 28V; Quick Connect
Mfr. Part#: 1090QC5-28V
Allied Stock#: 70130225

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$3.36 (Each)
1 $3.36
10 $3.26
50 $3.06
100 $2.82
250 $2.55
500 $2.18
Availability

247 can ship immediately.

500 on order.

Estimated Mfr. Lead Time: 6 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Bezel : Polished Stainless Steel
Color : Green
Color, Lens : Green
Dimensions : 0.910" (Lamp H), 0.630" (Lens Dia.), 0.310" (Lens H)
Lead Size : 0.187 in.
Lens Color : Green
Lens Style : Transparent
Light Source : Incandescent
Material, Body : White Nylon
Material, Lens : Polycarbonate
Mounting Hole Size : 0.5 in.
Mounting Type : Snap
Product Header : 1090QC Series Non-Relampable Incandescent Indicator Light
Series : 1090 Series
Special Features : Non-Relampable
Standards : UL Listed (File No. E20325), CSA Certificate (File No. LR13346)
Supply Voltage : 28 VDC
Termination : Lead Wires
Type : Panel Mount Indicator
Voltage Rating : 28 V
Voltage, Operating : 28 V

Overview

Non-Relampable Neon-Incandescent Indicator Lights, White Nylon Body

Product Added to Cart
VCC (Visual Communications Company)
Indicator; Pnl Mnt; Incandescent; Mnt-Sz 0.5"; Snap-Fit; Green; 28V; Quick Connect
Allied Stock #: 70130225
Mfr's Part #: 1090QC5-28V
$3.360 Each
Quantity added: