Location: 
All Products

VCC (Visual Communications Company) 1052QC5

VCC (Visual Communications Company) - 1052QC5 - Indicator,  Pnl-Mnt;  Neon;  Green;  0.500 In.;  105-125VAC;  High Hat;  0.187 Terminals View larger image View larger image
Image may be a representation.
See specs for product details.

VCC (Visual Communications Company) Indicator, Pnl-Mnt; Neon; Green; 0.500 In.; 105-125VAC; High Hat; 0.187 Terminals
Mfr. Part#:
1052QC5

Allied Stock#: 70130180

 RoHS Compliant Part

 
View More from VCC (Visual Communications Company) >>
Pricing (USD) & Availability
Standard Pricing
$3.81 (Each)
1$3.807
10$3.507
20$3.087
50$2.618
100$2.228
Availability

1402 can ship immediately.

2300 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Bezel: Polished Stainless Steel
Brand/Series: 1052 Series
Color: Green
Color, Lens: Green
Diameter, Mounting Hole: 0.5 in.⁄0.505 in.
Lamp Type: Neon
Length, Tab Terminal: 0.187 in.
Lens Color: Green
Light Source: Neon
Material, Housing: White Nylon
Material, Lens: Polycarbonate
Mounting Hole Size: 0.503 in.
Mounting Type: QC
Special Features: Non-Relampable
Supply Voltage: 115 VAC
Termination: QC Tabs
Type: Non-Relampable
Voltage Rating: 105 to 125 V
Voltage, Operating: 105-125 VAC

Overview

LED, Color Green, Lens Material Polycarbonate,105 to 125 VAC Voltage Rating