VCC (Visual Communications Company) 1052A5

Image may be a representation.
See specs for product details.
Indicator; Pnl Mnt; Neon; Mnt-Sz 0.5"; Snap-Fit; Green; 105-125VAC; Leads
Mfr. Part#: 1052A5
Allied Stock#: 70130187

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$3.59 (Each)
1 $3.59
10 $3.48
50 $3.27
100 $3.02
250 $2.73
500 $2.33
Availability

214 can ship immediately.

Estimated Mfr. Lead Time: 6 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Bezel : Stainless Steel
Color : Green
Color, Lens : Green
Diameter, Lamp : 0.63 in.
Diameter, Mounting Hole : 0.5 in. (Max.)
Dimensions : 1.44" H (Overall) x 0.630" .Dia.
Length, Lead : 4.40⁄4.80 in.
Lens Color : Green
Light Source : Neon
Material, Housing : White Nylon
Material, Lens : Polycarbonate
Mounting Hole Size : 0.503 in.
Mounting Type : Panel
Product Header : 1052A Series Non-Relampable Neon Indicator Light
Series : 1052 Series
Special Features : Non-Relampable
Supply Voltage : 115 VAC
Termination : Lead Wires
Type : Panel Mount Indicator
Voltage Rating : 105 to 125 V
Voltage, Operating : 105-125 VAC
Wire Size : 22 AWG

Overview

Neon Indicator, Green Color, Polycarbonate Lens Material, White Nylon Housing

Product Added to Cart
VCC (Visual Communications Company)
Indicator; Pnl Mnt; Neon; Mnt-Sz 0.5"; Snap-Fit; Green; 105-125VAC; Leads
Allied Stock #: 70130187
Mfr's Part #: 1052A5
$3.590 Each
Quantity added: