Location: 
All Products

VCC (Visual Communications Company) 1050QC3

VCC (Visual Communications Company) - 1050QC3 - Indicator,  Pnl-Mnt;  Neon;  Amber;  0.500 In.;  105-125VAC;  High Hat;  0.187 Terminals View larger image View larger image
Image may be a representation.
See specs for product details.

VCC (Visual Communications Company) Indicator, Pnl-Mnt; Neon; Amber; 0.500 In.; 105-125VAC; High Hat; 0.187 Terminals
Mfr. Part#:
1050QC3

Allied Stock#: 70130174

 RoHS Compliant Part

 
View More from VCC (Visual Communications Company) >>
Pricing (USD) & Availability
Standard Pricing
$1.99 (Each)
1$1.991
10$1.831
20$1.611
Availability

0 can ship immediately.

7677 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Bezel: Polished Stainless Steel
Brand/Series: 1050A Series
Color: Orange
Color, Lens: Amber
Diameter, Mounting Hole: 0.5⁄0.505 in.
Dimensions: 0.91" Body L x 0.63" Body Dia.
Lamp Type: Neon
Length, Tab Terminal: 0.187 in.
Lens Color: Amber
Light Source: Neon
Material, Housing: White Nylon
Material, Lens: Polycarbonate
Mounting Hole Size: 0.503 in.
Mounting Type: QC
Special Features: Non-Relampable
Supply Voltage: 115 VAC
Termination: QC Tabs
Type: Non-Relampable
Voltage Rating: 105 to 125 V
Voltage, Operating: 105-125 VAC

Overview

Lamp, Amber Color, Polycarbonate Lens Material, Polished Stainless Steel Bezel
Light, Neon Indicator, Amber (Lens), 0.500 in./0.505 in., 105 to 125 VAC, White, Nylon
Non Relampable Neon Indicator Light
  • Mounting: Will snap fit into .500/.505 diameter hole in panels .020/.100 thick.
  • Supplied with SN0461 speednut.
  • Lead (Pb)-free component
  • 22 AWG wire leads
  • Lens: Polycarbonate
  • Bezel: Polished stainless steel. For black finish, add""x"" after series letter.