Location: 
All Products

VCC (Visual Communications Company) 1050C1

VCC (Visual Communications Company) - 1050C1 - Indicator, Pnl-Mnt;  Neon;  Red;  0.500 In;  105-125 VAC;  Lens, High Hat;  22AWG Wire Leads View larger image View larger image
Image may be a representation.
See specs for product details.

VCC (Visual Communications Company) Indicator, Pnl-Mnt; Neon; Red; 0.500 In; 105-125 VAC; Lens, High Hat; 22AWG Wire Leads
Mfr. Part#:
1050C1

Allied Stock#: 70130171

 RoHS Compliant Part

 
View More from VCC (Visual Communications Company) >>
Pricing (USD) & Availability
Standard Pricing
$1.46 (Each)
1$1.458
10$1.338
Availability

2160 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 1050A Series
Color: Red
Color, Lens: Red
Lamp Type: Neon
Lens Color: Red
Light Source: Neon
Mounting Hole Size: 0.503 in.
Mounting Type: Lead Wires
Special Features: Non-Relampable
Termination: Leadwires
Type: Non-Relampable
Voltage, Operating: 105-125 VAC

Overview

VCC 105xC Series Panel Mount Indicators
VCC 105xC series non-relampable panel mount neon indicators feature a built-in current limiting resistor to provide optimal LED performance. The 105xC series indicators have an extended flat lens and 120 mm wire leads. These indicators are push fit mounted into a 12.7 mm panel cut out.