Location: 
All Products

VCC (Visual Communications Company) 1050A1

VCC (Visual Communications Company) - 1050A1 - Indicator, Pnl-Mnt;  Neon;  Red;  0.500 In;  105-125 VAC;  Lens, Dome;  22AWG Wire Leads View larger image View larger image
Image may be a representation.
See specs for product details.

VCC (Visual Communications Company) Indicator, Pnl-Mnt; Neon; Red; 0.500 In; 105-125 VAC; Lens, Dome; 22AWG Wire Leads
Mfr. Part#:
1050A1

Allied Stock#: 70130181

 RoHS Compliant Part

 
View More from VCC (Visual Communications Company) >>
Pricing (USD) & Availability
Standard Pricing
$2.10 (Each)
1$2.096
10$1.927
20$1.697
50$1.438
Availability

1418 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Bezel: Polished Stainless Steel
Brand/Series: 1050 Series
Color: Red
Color, Lens: Red
Diameter, Mounting Hole: 0.500 in.⁄0.505 in.
Dimensions: 0.910" H x 0.530"Bulb H
Finish: White
Lamp Type: Neon
Length, Lead: 4.40⁄4.80 in.
Lens Color: Red
Light Source: Neon
Material, Housing: Nylon
Material, Lens: Nylon
Mounting Hole Size: 0.503 in.
Mounting Type: Lead Wires
Special Features: Non-Relampable
Supply Voltage: 115 VAC
Termination: Leadwires
Type: Non-Relampable
Voltage Rating: 105 to 125 V
Voltage, Operating: 105-125 VAC
Wire Size: 22 AWG

Overview

1051A Series Non-Relampable Neon Indicator Lights
  • 0.020/0.100 in. thick
    Supplied with push-on speednut SN0461. UL Listed and CSA certified.
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.