Location: 
All Products

VCC (Visual Communications Company) 1032D5

VCC (Visual Communications Company) - 1032D5 - Indicator, Pnl-Mnt;  Neon;  Green;  0.50 in.;  105-125 VAC;  Lens,  Flush;  22AWG Wire Leads View larger image View larger image
Image may be a representation.
See specs for product details.

VCC (Visual Communications Company) Indicator, Pnl-Mnt; Neon; Green; 0.50 in.; 105-125 VAC; Lens, Flush; 22AWG Wire Leads
Mfr. Part#:
1032D5

Allied Stock#: 70130169

 RoHS Compliant Part

 
View More from VCC (Visual Communications Company) >>
Pricing (USD) & Availability
Standard Pricing
$2.86 (Each)
1$2.864
10$2.634
20$2.325
50$1.976
Availability

870 can ship immediately.

500 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Bezel: Stainless Steel
Brand/Series: 1032 Series
Color: Green
Color, Lens: Green
Diameter, Lamp: 0.63 in.
Diameter, Mounting Hole: 0.5 in.
Lamp Type: Neon
Length, Tab Terminal: 0.2 in.
Lens Color: Green
Light Source: Neon
Material, Housing: White Nylon
Material, Lens: Polycarbonate
Mounting Hole Size: 0.503 in.
Mounting Type: Lead Wires
Special Features: Non-Relampable
Supply Voltage: 115 VAC
Termination: Leadwires
Type: Non-Relampable
Voltage Rating: 105 to 125 V
Voltage, Operating: 105-125 VAC
Wire Size: 22 AWG

Overview

Neon Indicator Light, Green Lens Color, Polished Stainless Steel Bezel