Location: 
All Products

VCC (Visual Communications Company) 04-08

VCC (Visual Communications Company) - 04-08 - Hldr,  Lamp;  Screw;  75 W;  125 V;  Brass;  18 AWG;  6 in. Wire Lead;  Bracket View larger image View larger image
Image may be a representation.
See specs for product details.

VCC (Visual Communications Company) Hldr, Lamp; Screw; 75 W; 125 V; Brass; 18 AWG; 6 in. Wire Lead; Bracket
Mfr. Part#:
04-08

Allied Stock#: 70214022

 RoHS Compliant Part

 
View More from VCC (Visual Communications Company) >>
Pricing (USD) & Availability
Standard Pricing
$3.43 (Each)
1$3.430
Availability

0 can ship immediately.

495 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Base Style: Candelabra Screw
Brand/Series: 4 Series
Dimensions: 1-3⁄16 in. L x 43⁄64 in. OD
Lead Wire Size: 18 AWG
Length: 6" (152.4mm)
Material: Brass
Mounting Type: Single hole down
Power Rating: 75 W
Standards: UL Listed, CSA Certified
Termination: Leadwires
Voltage Rating: 125 V

Overview

Lampholder, 75 W Power Rating, 125 V Voltage Rating

Features polyester housing for socket shell; two #18 AWG 6" wire leads, stripped 1⁄2". Plug button type lampholder 04-40 snaps into 15⁄16" hole. Maximum Ratings: 75 watts, 125 volts. Solder lugs also available in 600 series (ex. 06-06).

Features
  • UL Listed
  • CSA Certified
  • Similar Products