VCC (Visual Communications Company) 04-06

Image may be a representation.
See specs for product details.
Lampholder; Candelabra Screw; For S6; G6 and 10C7 Lamps;
Manufacturer #: 04-06
Allied Stock #: 70214021

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.18 (Each)
500 $4.18
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 22 weeks

Minimum Quantity: 500

Multiples Of: 100

Specifications

Base Style : Candelabra Screw
Length : 6" (152.4mm)
Mounting Type : Slotted hole down
Power Rating : 75 W
Series : 4 Series
Voltage Rating : 125 V

Overview


Features polyester housing for socket shell; two #18 AWG 6" wire leads, stripped 1⁄2". Plug button type lampholder 04-40 snaps into 15⁄16" hole. Maximum Ratings: 75 watts, 125 volts. Solder lugs also available in 600 series (ex. 06-06).

Features

  • UL Listed
  • CSA Certified

  • Product Added to Cart
    VCC (Visual Communications Company)
    Lampholder; Candelabra Screw; For S6; G6 and 10C7 Lamps;
    Allied Stock #: 70214021
    Mfr's Part #: 04-06
    $4.180 Each
    Quantity added: