US Gauge 163285
Gauge, Pressure, 2 1/2" P500 0-160 PSI 1/4" CBM
Mfr. Part #: 163285 / RS Stock #: 70890688
Price
Qty.
Standard Price
1
$17.95
3
$17.10
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Approximate Diameter
2.50 in
Connecting Thread
0.25 in
Diameter
2.5 in
Primary Type
Pressure Gauge
Range
0 to 160 PSI
Overview
DESCRIPTION
U.S. Gauge Low Lead Series P-500 gauges adhere to the “Reduction of Lead in Drinking Water Act” enacted by the U.S. Congress January 2011.
U.S. Gauge Low Lead Series P-500 utility gauges provide economical, reliable service in a wide variety of applications including potable water pumps, compressors, and other equipment.
Series P-500 utility gauges come in standard psi ranges with accuracy of ±3-2-3%.
Gauges are available in 1-1/2", and 2" steel cases in center-back and lower mount configurations. Other sizes, ranges, and mounting configurations are available for OEM quantities.