Twin Industries 8000-2MM-3U

Image may be a representation.
See specs for product details.
Protoboard; Perforated; Grid 2x2mm; Board 6.3"Lx3.9"W; PTH
Mfr. Part#: 8000-2MM-3U
Allied Stock#: 70012443
Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$23.630 (Each)
1 $23.630
Availability

8 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Diameter, Hole : 2 mm
Dimensions : 3.9" W x 6.3" L
Product Header : Plated Through Hole Protoboard
Series : 8000 Series
Size, Board : 6.3 x 3.9" (160 x 99mm)
Size, Grid : 0.08 x 0.08" (2x2mm)
Type : Copper-Clad ; PTH

Overview



Twin Industries general-purpose prototype boards provide a versatile solution for many research and development projects. Available In Four Different Types: Perf board with non-plated holes, the 7100 series; perf board with plated through holes, the 8000 series; perf board with plated through holes with a plane on one side, the 8100 series; perf board with plated through holes and planes on both sides, the 8200 Series. Boards are available in a number of sizes. Material is FR-4 fiber glass with UL Flammability Class 94V-0. They are 0.062" thick with 0.037" plated through holes and 0.042" non-plated on a 0.1" × 0.1" grid spacing.

Product Added to Cart
Twin Industries
Protoboard; Perforated; Grid 2x2mm; Board 6.3"Lx3.9"W; PTH
Allied Stock #: 70012443
Mfr's Part #: 8000-2MM-3U
$23.630 Each
Quantity added: