Twin Industries 7100-062-4585

Image may be a representation.
See specs for product details.
Protoboard; Perforated; Grid 0.1x0.1"; Board 8.5"Lx4.5"W; Hole-Dia 0.062"; Non-PTH
Mfr. Part#: 7100-062-4585
Allied Stock#: 70012503

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$12.350 (Each)
1 $12.350
2 $12.103 (Save 2%)
5 $11.733 (Save 5%)
10 $11.239 (Save 9%)
25 $10.498 (Save 15%)
50 $9.633 (Save 22%)
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Diameter, Hole : 0.062 in.
Diameter, Mounting Hole : 0.062" (1.6mm)
Dimensions : 4.5" W x 8.5" L
Pattern : Grid
Product Header : Non Plated Protoboard
Series : 7100 Series
Size, Board : 8.5 x 4.5" (216 x 114mm)
Size, Grid : 0.1 x 0.1" (2.54x2.54mm)
Type : Perforated/Unclad

Overview



Twin Industries general-purpose prototype boards provide a versatile solution for many research and development projects. Available In Four Different Types: Perf board with non-plated holes, the 7100 series; perf board with plated through holes, the 8000 series; perf board with plated through holes with a plane on one side, the 8100 series; perf board with plated through holes and planes on both sides, the 8200 Series. Boards are available in a number of sizes. Material is FR-4 fiber glass with UL Flammability Class 94V-0. They are 0.062" thick with 0.037" plated through holes and 0.042" non-plated on a 0.1" × 0.1" grid spacing.

Product Added to Cart
Twin Industries
Protoboard; Perforated; Grid 0.1x0.1"; Board 8.5"Lx4.5"W; Hole-Dia 0.062"; Non-PTH
Allied Stock #: 70012503
Mfr's Part #: 7100-062-4585
$12.350 Each
Quantity added: