TURCK RS 4T-10

Image may be a representation.
See specs for product details.
Cordset; M12 Male to Cut-end; Gray; 3 cond.; 10 meters; PVC
Mfr. Part#: RS 4T-10
Allied Stock#: 70230772

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$37.670 (Each)
1 $37.670
3 $35.800
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : U2088-5
Application : Industrial
Cable end 1, Connector Angle : Straight
Cable end 1, Connector Type : M12 Plug
Cable end 2, Connector Angle : Straight
Cable end 2, Connector Type : Cut End
Cable, Length : 10 m
Color : Gray
Color, Jacket : Gray
Material, Jacket : Polyvinyl Chloride (PVC)
Number of Conductors : 3
Series : Eurofast Series
Type : Industrial

Overview

M12 (eurofast®) cordsets used on DC devices come in 2-6, 8, 10 and 12-pin versions. Connector styles include nickel plated brass, stainless steel or nylon coupling nuts. Cable options include foil or braided shield, blue PVC for intrinsically safe wiring; touch, abrasion resistant PUR or rubber; flexlife and retractile styles (contact your local Allied sales representative for details). Features:

  • CSA Certified and UL Recognized
  • NEMA 6P/IP68 Seal Rated
  • Gold-Plated Contacts
  • Single Key Design

  • Product Added to Cart
    TURCK
    Cordset; M12 Male to Cut-end; Gray; 3 cond.; 10 meters; PVC
    Allied Stock #: 70230772
    Mfr's Part #: RS 4T-10
    $37.670 Each
    Quantity added: