TURCK RKC 8T-5

Image may be a representation.
See specs for product details.
Cordset; M12 Female; 8 Cond; 5m; 24 AWG; Gray PVC Jkt; PVC Ins; -40 to +105degc Temp Rt
Mfr. Part#: RKC 8T-5
Allied Stock#: 70035934

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$53.740 (Each)
1 $53.740
3 $51.050
Availability

24 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : U5311-52
Application : Industrial
Cable end 1, Connector Angle : Straight
Cable end 1, Connector Type : M12 Female
Cable, Length : 5 m
Color, Jacket : Gray
Connector Type : M12
Current Rating : 2 A
Length : 16.4' (5m)
Material, Insulation : Polyvinylchloride
Material, Jacket : Polyvinyl Chloride (PVC)
Number of Conductors : 8
Number of Positions : 8
Primary Type : Cordset
Product Header : C Style Medium Plug Body eurofast® Cordset
Series : Eurofast Series
Size, Conductor : 24 AWG
Special Features : flexlife®
Standards : UL, CSA
Temperature Rating : 105 °C
Temperature, Rating : -40 to +105 °C
Type : Cordset
Voltage Rating : 60 to 75 VAC/VDC

Overview

M12 (eurofast®) cordsets used on DC devices come in 2-6, 8, 10 and 12-pin versions. Connector styles include nickel plated brass, stainless steel or nylon coupling nuts. Cable options include foil or braided shield, blue PVC for intrinsically safe wiring; touch, abrasion resistant PUR or rubber; flexlife and retractile styles (contact your local Allied sales representative for details). Features:

  • CSA Certified and UL Recognized
  • NEMA 6P/IP68 Seal Rated
  • Gold-Plated Contacts
  • Single Key Design

  • Product Added to Cart
    TURCK
    Cordset; M12 Female; 8 Cond; 5m; 24 AWG; Gray PVC Jkt; PVC Ins; -40 to +105degc Temp Rt
    Allied Stock #: 70035934
    Mfr's Part #: RKC 8T-5
    $53.740 Each
    Quantity added: