Turck RKC 572-2M
Straight M12 Female Data Cable, 2m, 4A 250V, DeviceNet, Eurofast Series
Mfr. Part #: RKC 572-2M / RS Stock #: 70034505
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$33.60
Additional Inventory
Manufacturer Lead Time:
9 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
U5311-02
Application
Industrial
Cable Length
2 m
Cable Type
Data
Conductor Size
22 AWG
Connector Angle Cable end 1
Straight
Connector Angle Cable end 2
Straight
Connector Type Cable end 1
M12 Female
Connector Type Cable end 2
Pigtail
Current Rating
4 A
Gender
Female
Jacket Color
Gray
Jacket Material
Polyvinyl Chloride (PVC)
Number of Conductors
5
Number of Contacts
5
Protocol Type
DeviceNet
Temperature Rating
-40 to +80 C
Type
Straight Female
Voltage Rating
250 V
Overview
Cable that meets the requirements of ODVA Thin/Type 1 Cable and Thick/Type II Cable.
Features:
5-Pin Cordsets
NEC PLTC and CEC Approvals
NEMA 6P/IP67 Seal Rated
Foil Shielding
Cable Jacket Material: PVC
Specifications:
Current Rating: 4 A
Voltage Rating: M12, 250 VAC/VDC; 7/8-16, 300 VAC/VDC
Temperature Rating: -40 to +80°C
Features:
Specifications: