Turck PKG 3-2
Single Ended, Cordset, M8 Female Snap-on, Straight, 2m, PVC
Mfr. Part #: PKG 3-2 / RS Stock #: 70850949
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$15.80
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
U2517-02
Application
General
Cable Length
6.56 ft
Cable Type
Single Ended
Connector Angle Cable end 1
Straight
Connector Type Cable end 1
M8 Female
Contact Material
Brass,ZuCn
Contact Plating
Gold
Current Rating
4 A
Gasket Material
FKM or FPM
Jacket Color
Yellow
Jacket Material
Polyvinyl Chloride (PVC)
Number of Conductors
3
Number of Pins
3
Number of Wires
3
Protocol Type
General
Shielding
Unshielded
Temperature Range
-40 to 105 C
Type
Cordset
Voltage Rating
125 V
Wire Size
24 AWG