TURCK NI4-G12-AZ33X-B3131

Image may be a representation.
See specs for product details.
Sensor; Inductive Sensing Mode; M 12 x 1; 35 to 250 VAC; 20 Hz; -25 to degC
Mfr. Part#: NI4-G12-AZ33X-B3131
Allied Stock#: 70035842

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$127.560 (Each)
1 $127.560
3 $121.180
Availability

10 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : T1304232
Body Style : Cylindrical
Current, Switching : 200 mA
Frequency, Operating : 40 to 80 Hz
Frequency, Switching : 0.02 kHz
Function : Proximity
Indicator : Red LED (Output Energized)
IP Rating : IP67
Mounting Style : Flush Mountable
Mounting Type : M12 Threaded
Operating Temperature, Maximum : 70 C
Operating Temperature, Minimum : -25 C
Output : NO
Range, Measurement : 4 mm
Series : NI 4 Series
Supply Voltage : 20-250 VAC, 10-300 VDC
Technology : Inductive
Termination : M12, 2 Pin
Type : Inductive

Overview

Features:

  • Choice of Barrel with Potted-In Cable or 1⁄2-20 (microfast) Quick-Disconnect
  • LED Indicator: Output Energized
  • Normally Open Output
    Specifications:
  • Environment Rating: NEMA 1, 3, 4, 6, 13; IP67
  • Operating Temperature: –13°F to +158°F
  • Max. Load Current: 200 mA Max.
  • Voltage Drop: 6.0 VDC at 200 mA
  • Max. Leakage Current: 1.7 mA

  • Product Added to Cart
    TURCK
    Sensor; Inductive Sensing Mode; M 12 x 1; 35 to 250 VAC; 20 Hz; -25 to degC
    Allied Stock #: 70035842
    Mfr's Part #: NI4-G12-AZ33X-B3131
    $127.560 Each
    Quantity added: