TURCK NI 8U-M12-AN6X-H1141

Image may be a representation.
See specs for product details.
Proximity Sensor; M12 x 1; 10 to 30 VDC; 200 mA (Max.); 2000 Hz; Brass
Mfr. Part#: NI 8U-M12-AN6X-H1141
Allied Stock#: 70035883

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$104.660 (Each)
1 $104.660
3 $99.430 (Save 5%)
Availability

17 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : M1644150
Body Style : Cylindrical
Current, Consumption : 200 mA (Max.)
Current, Switching : 200 mA
Dimensions : 2.047" L
Frequency, Switching : 2 kHz
Function : Proximity
IP Rating : IP67
Material, Housing : Brass
Mounting Type : M12 Threaded
Operating Temperature, Maximum : 70 C
Operating Temperature, Minimum : -25 C
Output : NPN-NO
Range, Measurement : 8 mm
Series : NI 8U Series
Supply Voltage : 30 VDC
Technology : Inductive
Termination : Wired Connector
Type : Inductive

Overview

M12 x 1 Dia., 10 to 30 VDC Supply Voltage, Brass Inductive Sensors

  • 2000 Hz frequency

    Features
  • Choice of Barrel with Potted-In Cable or M8 ( picofast®), M12 ( eurofast®) Quick-Disconnect
  • Short Circuit and Overload Protection Incorporated
  • Reverse Polarity and Wire Break Protection
  • LEDs Indicate: Output Energized and Short Circuit Warning
  • Normally Open Output
    Specifications
  • Environment Rating: NEMA 1, 3, 4, 4x, 6, 13; IP 67
  • Operating Temperature: -13°F to +158°F
  • Continuous Load Current: 200 mA Max.
  • Voltage Drop: 1.8 VDC at 200 mA

  • Product Added to Cart
    TURCK
    Proximity Sensor; M12 x 1; 10 to 30 VDC; 200 mA (Max.); 2000 Hz; Brass
    Allied Stock #: 70035883
    Mfr's Part #: NI 8U-M12-AN6X-H1141
    $104.660 Each
    Quantity added: