Turck NI4U-EG08-AN6X-H1341
Sensor Inductive Sensing Mode NPN 4 mm 70 degC -25 degC, NI 4U Series
Mfr. Part #: NI4U-EG08-AN6X-H1341 / RS Stock #: 70035876
Price
Qty.
Standard Price
1
$127.60
Additional Inventory
Manufacturer Lead Time:
29 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
4600650
Body Style
Cylindrical
Connection Type
M12 3-Pin
IP Rating
IP68
Maximum Operating Temperature
70 °C
Measurement Range
4 mm
Minimum Operating Temperature
-25 °C
Mounting Style
Non-Flush Un-Shielded
Mounting Type
M8 x 1 Threaded
Output
NPN
Primary Type
Inductive Proximity Sensors
Shielding
Unshielded
Supply Voltage
30 VDC
Switching Current
150 mA
Termination
Wired Connector
Overview
PNP Output Type, 4 mm Sensing Range, Sensors
Temperature operating range -25 to +71?C
- Features
Choice of Barrel with Potted-In Cable or M8 ( - picofast?), M12 ( - eurofast?) Quick-Disconnect
Short Circuit and Overload Protection Incorporated
Reverse Polarity and Wire Break Protection
LEDs Indicate: Output Energized and Short Circuit Warning
Normally Open Output
- Specifications
Environment Rating: NEMA 1, 3, 4, 4x, 6, 13; IP 67
Operating Temperature: -13?F to +158?F
Continuous Load Current: 200 mA Max.
Voltage Drop: 1.8 VDC at 200 mA
- Features
- Specifications