Turck FS 4.5-0.5/18.25
Connector M12 eurofast Male Receptacle 5 Wire 0.5 Meter Cable Front Mount
Mfr. Part #: FS 4.5-0.5/18.25 / RS Stock #: 70035038
Price
Qty.
Standard Price
1
$17.67
5
$16.26
Additional Inventory
On order:
506
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
U1115
Connector Size
M12
Connector Type
Plug
Contact Type
Pin
Current Rating
4 A
Gender
Male
IP Rating
IP68
Number of Positions
5
Primary Type
M12
Type
Plug
Voltage Rating
250 V
Wire Size
22 AWG
Overview
Turck Sensor Connector - FS Series
Complete and professional range of Turck sensor connectors. FS, FSB, FSD, FSFD, FSFDK, FSFDL, FSFDW, FSK and FSV series are available. Turck sensor connectors are available in either a front or rear mounting style.
Complete and professional range of Turck sensor connectors. FS, FSB, FSD, FSFD, FSFDK, FSFDL, FSFDW, FSK and FSV series are available. Turck sensor connectors are available in either a front or rear mounting style.