TURCK FKB 5-0.5/14.5

Image may be a representation.
See specs for product details.
Connector; Receptacle; 5; 22 AWG; 1⁄ 2 in.-20 UNF; 250 V; 4 A; Nylon (Carri
Mfr. Part#: FKB 5-0.5/14.5
Allied Stock#: 70036074

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$14.150 (Each)
1 $14.150
3 $13.440 (Save 5%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : U9512
Connector Type : 1⁄2-20 UNF Female
Current Rating : 4 A
Length, Wire : 0.5 Meter
Material : Nylon (Carrier)
Material, Contact : Brass/Gold
Material, Housing : Brass/Nickel
Material, Insulation : PVC
Number of Conductors : 5
Number of Connectors : 5
Series : FKB Series
Standards : NEMA 1,3,4,6P and IEC IP67, IP68, IP69K
Temperature Rating : –40 to 105 °C
Thread Type : 1⁄2-14 NPSM
Voltage Rating : 250 V
Wire Size : 22 AWG

Overview

Features:

  • 3- and 5-Pin Conductors
  • Dual Key Design
  • Gold-Plated Contacts
  • Nickel-Plated Brass Housing
  • Lock Nuts and O-Rings Included
  • For Use in Distribution Panels, Junction Boxes and Sensors
  • Sealing: NEMA 1, 3, 4, 6P/IP67
  • UL Recognized, CSA Certified, 4-Pin

  • Product Added to Cart
    TURCK
    Connector; Receptacle; 5; 22 AWG; 1⁄ 2 in.-20 UNF; 250 V; 4 A; Nylon (Carri
    Allied Stock #: 70036074
    Mfr's Part #: FKB 5-0.5/14.5
    $14.150 Each
    Quantity added: