TURCK C4-R30/120VAC

Image may be a representation.
See specs for product details.
Relay; E-Mech; Latching; 3P-NO; Cur-Rtg 10A; Ctrl-V 120AC; Vol-Rtg 250V; Plug-In; CE
Mfr. Part#: C4-R30/120VAC
Allied Stock#: 70034449

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 2
Pricing (USD) & Availability
Special Pricing
$33.32 (Each)
1 $33.32
Standard Pricing
$48.01 (Each)
1 $48.01
3 $45.61
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : R4681
Contact Form : 3PDT
Current Rating : 10 A
Function : Latching
Mounting Type : Socket
Product Header : C4-R30 Magnetic Latching Relay
Relay Type : Electromechanical Relay
Series : MRC Series
Standards : CE
Termination : QC Tabs
Voltage Rating : 250 VAC
Voltage, Control : 120 VAC ; 110/115/120/125 VAC

Overview

C4 Series 14 Pin Relays
The Releco by Turck C4 series of Relays are general purpose 14 pin plug-in relays that offer superior reliability combined with time-saving standard features that result in simplified testing and minimum down time.

Product Added to Cart
TURCK
Relay; E-Mech; Latching; 3P-NO; Cur-Rtg 10A; Ctrl-V 120AC; Vol-Rtg 250V; Plug-In; CE
Allied Stock #: 70034449
Mfr's Part #: C4-R30/120VAC
$33.320 Each
Quantity added: